Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6210B182MR-G

DigiKey Part Number
893-1072-2-ND - Tape & Reel (TR)
893-1072-1-ND - Cut Tape (CT)
893-1072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6210B182MR-G
Description
IC REG LIN 1.8V 700MA SOT-25-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25-5
Datasheet
 Datasheet
EDA/CAD Models
XC6210B182MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.135V @ 100mA
Current - Output
Current - Quiescent (Iq)
55 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,850
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱78.01000₱78.01
10₱47.70000₱477.00
25₱39.77960₱994.49
100₱30.78740₱3,078.74
250₱26.37112₱6,592.78
500₱23.65326₱11,826.63
1,000₱21.37547₱21,375.47
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱18.49941₱55,498.23
6,000₱17.05889₱102,353.34
9,000₱16.32742₱146,946.78
15,000₱15.85519₱237,827.85
Manufacturers Standard Package