


XC6210B252MR-G | |
|---|---|
DigiKey Part Number | 893-1073-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6210B252MR-G |
Description | IC REG LIN 2.5V 700MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210B252MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.09V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱18.57603 | ₱55,728.09 |
| 6,000 | ₱17.29481 | ₱103,768.86 |
| 15,000 | ₱16.65431 | ₱249,814.65 |
| 30,000 | ₱16.01375 | ₱480,412.50 |

