Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SOT-25-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6215B182MR-G

DigiKey Part Number
893-1076-2-ND - Tape & Reel (TR)
893-1076-1-ND - Cut Tape (CT)
893-1076-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6215B182MR-G
Description
IC REG LIN 1.8V 120MA SOT-25-5
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SOT-25-5
Datasheet
 Datasheet
EDA/CAD Models
XC6215B182MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 120mA
Current - Output
Current - Quiescent (Iq)
1.5 µA
Current - Supply (Max)
1.8 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,453
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱35.73000₱35.73
10₱25.24900₱252.49
25₱22.62920₱565.73
100₱19.74080₱1,974.08
250₱18.36044₱4,590.11
500₱17.52794₱8,763.97
1,000₱16.84312₱16,843.12
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱15.99692₱47,990.76
6,000₱15.58275₱93,496.50
9,000₱15.37541₱138,378.69
15,000₱15.14559₱227,183.85
21,000₱15.01136₱315,238.56
30,000₱14.88216₱446,464.80
Manufacturers Standard Package