


XC6210D332MR-G | |
|---|---|
DigiKey Part Number | 893-XC6210D332MR-GTR-ND - Tape & Reel (TR) 893-XC6210D332MR-GCT-ND - Cut Tape (CT) 893-XC6210D332MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210D332MR-G |
Description | IC REG LINEAR 3.3V 700MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210D332MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.075V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.09000 | ₱41.09 |
| 10 | ₱29.12000 | ₱291.20 |
| 25 | ₱26.15440 | ₱653.86 |
| 100 | ₱22.86120 | ₱2,286.12 |
| 250 | ₱21.29032 | ₱5,322.58 |
| 500 | ₱20.34228 | ₱10,171.14 |
| 1,000 | ₱19.56277 | ₱19,562.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱18.59985 | ₱55,799.55 |
| 6,000 | ₱18.12871 | ₱108,772.26 |
| 9,000 | ₱17.89279 | ₱161,035.11 |
| 15,000 | ₱17.63121 | ₱264,468.15 |
| 21,000 | ₱17.47838 | ₱367,045.98 |
| 30,000 | ₱17.33149 | ₱519,944.70 |

