


XC6215B102MR-G | |
|---|---|
DigiKey Part Number | 893-XC6215B102MR-GTR-ND - Tape & Reel (TR) 893-XC6215B102MR-GCT-ND - Cut Tape (CT) 893-XC6215B102MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6215B102MR-G |
Description | IC REG LINEAR 1V 60MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 60mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6215B102MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 60mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.28000 | ₱42.28 |
| 10 | ₱37.33800 | ₱373.38 |
| 25 | ₱35.06320 | ₱876.58 |
| 100 | ₱28.60780 | ₱2,860.78 |
| 250 | ₱26.57120 | ₱6,642.80 |
| 500 | ₱22.61470 | ₱11,307.35 |
| 1,000 | ₱18.09189 | ₱18,091.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱13.99425 | ₱41,982.75 |

