


XC6215B172NR-G | |
|---|---|
DigiKey Part Number | 893-XC6215B172NR-GTR-ND - Tape & Reel (TR) 893-XC6215B172NR-GCT-ND - Cut Tape (CT) 893-XC6215B172NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6215B172NR-G |
Description | IC REG LINEAR 1.7V 120MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6215B172NR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.83V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱68.48000 | ₱68.48 |
| 10 | ₱42.81600 | ₱428.16 |
| 25 | ₱35.99200 | ₱899.80 |
| 100 | ₱28.26240 | ₱2,826.24 |
| 250 | ₱24.47504 | ₱6,118.76 |
| 500 | ₱22.15498 | ₱11,077.49 |
| 1,000 | ₱20.22199 | ₱20,221.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱17.79930 | ₱53,397.90 |
| 6,000 | ₱16.59768 | ₱99,586.08 |
| 9,000 | ₱15.99142 | ₱143,922.78 |
| 15,000 | ₱15.31555 | ₱229,733.25 |
| 21,000 | ₱14.91844 | ₱313,287.24 |
| 30,000 | ₱14.53488 | ₱436,046.40 |

