Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6215B232MR-G

DigiKey Part Number
893-XC6215B232MR-GTR-ND - Tape & Reel (TR)
893-XC6215B232MR-GCT-ND - Cut Tape (CT)
893-XC6215B232MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6215B232MR-G
Description
IC REG LINEAR 2.3V 150MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6215B232MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.65V @ 100mA
Current - Output
Current - Quiescent (Iq)
1.5 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱68.48000₱68.48
10₱42.81600₱428.16
25₱35.99200₱899.80
100₱28.26240₱2,826.24
250₱24.47504₱6,118.76
500₱22.15498₱11,077.49
1,000₱20.22199₱20,221.99
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱17.79930₱53,397.90
6,000₱16.59768₱99,586.08
9,000₱15.99142₱143,922.78
15,000₱15.31555₱229,733.25
21,000₱14.91844₱313,287.24
30,000₱14.53488₱436,046.40
Manufacturers Standard Package