
XC6127C36C7R-G | |
|---|---|
DigiKey Part Number | 893-XC6127C36C7R-GTR-ND - Tape & Reel (TR) 893-XC6127C36C7R-GCT-ND - Cut Tape (CT) 893-XC6127C36C7R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6127C36C7R-G |
Description | IC SUPERVISOR 1 CHANNEL 4USPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-USPN (0.90x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.6V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 170ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN | |
Supplier Device Package | 4-USPN (0.90x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱18.22200 | ₱182.22 |
| 25 | ₱16.26920 | ₱406.73 |
| 100 | ₱14.10740 | ₱1,410.74 |
| 250 | ₱13.07004 | ₱3,267.51 |
| 500 | ₱12.44476 | ₱6,222.38 |
| 1,000 | ₱11.93025 | ₱11,930.25 |
| 2,500 | ₱11.38739 | ₱28,468.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱12.38211 | ₱61,910.55 |
| 10,000 | ₱11.55127 | ₱115,512.70 |
| 15,000 | ₱11.13196 | ₱166,979.40 |
| 25,000 | ₱10.66469 | ₱266,617.25 |
| 35,000 | ₱10.39008 | ₱363,652.80 |
| 50,000 | ₱10.12487 | ₱506,243.50 |

