Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SSOT-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SSOT-24
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6215B252NR-G

DigiKey Part Number
893-XC6215B252NR-GTR-ND - Tape & Reel (TR)
893-XC6215B252NR-GCT-ND - Cut Tape (CT)
893-XC6215B252NR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6215B252NR-G
Description
IC REG LINEAR 2.5V 150MA SSOT-24
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SSOT-24
Datasheet
 Datasheet
EDA/CAD Models
XC6215B252NR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.58V @ 100mA
Current - Output
Current - Quiescent (Iq)
1.5 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82
Supplier Device Package
SSOT-24
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱42.28000₱42.28
10₱37.33800₱373.38
25₱35.06320₱876.58
100₱28.60780₱2,860.78
250₱26.57120₱6,642.80
500₱22.61470₱11,307.35
1,000₱18.09189₱18,091.89
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱16.39570₱49,187.10
6,000₱15.26495₱91,589.70
15,000₱14.69956₱220,493.40
30,000₱14.13419₱424,025.70
Manufacturers Standard Package