


XC6215B2827R-G | |
|---|---|
DigiKey Part Number | 893-XC6215B2827R-GTR-ND - Tape & Reel (TR) 893-XC6215B2827R-GCT-ND - Cut Tape (CT) 893-XC6215B2827R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6215B2827R-G |
Description | IC REG LINEAR 2.8V 150MA 4-USPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-USPN (0.90x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6215B2827R-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN | |
Supplier Device Package | 4-USPN (0.90x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.66000 | ₱44.66 |
| 10 | ₱31.97800 | ₱319.78 |
| 25 | ₱28.75080 | ₱718.77 |
| 100 | ₱25.19560 | ₱2,519.56 |
| 250 | ₱23.49844 | ₱5,874.61 |
| 500 | ₱22.47418 | ₱11,237.09 |
| 1,000 | ₱21.63094 | ₱21,630.94 |
| 2,500 | ₱20.74126 | ₱51,853.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱19.51394 | ₱97,569.70 |
| 10,000 | ₱18.14786 | ₱181,478.60 |

