


XC6215B282MR-G | |
|---|---|
DigiKey Part Number | 893-1186-2-ND - Tape & Reel (TR) 893-1186-1-ND - Cut Tape (CT) 893-1186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6215B282MR-G |
Description | IC REG LIN 2.8V 150MA SOT-25-5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6215B282MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
Current - Supply (Max) | 1.8 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.73000 | ₱35.73 |
| 10 | ₱25.24900 | ₱252.49 |
| 25 | ₱22.62920 | ₱565.73 |
| 100 | ₱19.74080 | ₱1,974.08 |
| 250 | ₱18.36044 | ₱4,590.11 |
| 500 | ₱17.52794 | ₱8,763.97 |
| 1,000 | ₱16.84312 | ₱16,843.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱17.79930 | ₱53,397.90 |
| 6,000 | ₱16.59768 | ₱99,586.08 |
| 9,000 | ₱15.99142 | ₱143,922.78 |
| 15,000 | ₱15.31555 | ₱229,733.25 |
| 21,000 | ₱14.91844 | ₱313,287.24 |
| 30,000 | ₱14.53488 | ₱436,046.40 |

