


XC6215B302NR-G | |
|---|---|
DigiKey Part Number | 893-XC6215B302NR-GTR-ND - Tape & Reel (TR) 893-XC6215B302NR-GCT-ND - Cut Tape (CT) 893-XC6215B302NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6215B302NR-G |
Description | IC REG LINEAR 3V 200MA SSOT-24 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6215B302NR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.73000 | ₱35.73 |
| 10 | ₱25.24900 | ₱252.49 |
| 25 | ₱22.62920 | ₱565.73 |
| 100 | ₱19.74080 | ₱1,974.08 |
| 250 | ₱18.36044 | ₱4,590.11 |
| 500 | ₱17.52794 | ₱8,763.97 |
| 1,000 | ₱16.84312 | ₱16,843.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱16.68313 | ₱50,049.39 |
| 6,000 | ₱15.35417 | ₱92,125.02 |
| 9,000 | ₱14.67921 | ₱132,112.89 |
| 15,000 | ₱13.99425 | ₱209,913.75 |

