


XC6217A332MR-G | |
|---|---|
DigiKey Part Number | 893-1084-2-ND - Tape & Reel (TR) 893-1084-1-ND - Cut Tape (CT) 893-1084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6217A332MR-G |
Description | IC REG LIN 3.3V 200MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6217A332MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱75.03000 | ₱75.03 |
| 10 | ₱45.61500 | ₱456.15 |
| 25 | ₱37.99280 | ₱949.82 |
| 100 | ₱29.35820 | ₱2,935.82 |
| 250 | ₱25.11820 | ₱6,279.55 |
| 500 | ₱22.50752 | ₱11,253.76 |
| 1,000 | ₱20.32084 | ₱20,320.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱17.55871 | ₱52,676.13 |
| 6,000 | ₱16.17557 | ₱97,053.42 |
| 9,000 | ₱15.47321 | ₱139,258.89 |
| 15,000 | ₱14.88750 | ₱223,312.50 |

