Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6217B252MR-G

DigiKey Part Number
893-XC6217B252MR-GTR-ND - Tape & Reel (TR)
893-XC6217B252MR-GCT-ND - Cut Tape (CT)
893-XC6217B252MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6217B252MR-G
Description
IC REG LINEAR 2.5V 200MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6217B252MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.17V @ 100mA
Current - Output
Current - Quiescent (Iq)
8 µA
Current - Supply (Max)
50 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱71.46000₱71.46
10₱44.84100₱448.41
25₱37.73080₱943.27
100₱29.66780₱2,966.78
250₱25.72320₱6,430.80
500₱23.30788₱11,653.94
1,000₱21.29389₱21,293.89
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱18.77215₱56,316.45
6,000₱17.52150₱105,129.00
9,000₱16.89043₱152,013.87
15,000₱16.18712₱242,806.80
21,000₱15.77372₱331,248.12
30,000₱15.37462₱461,238.60
Manufacturers Standard Package