


XC6217B26AMR-G | |
|---|---|
DigiKey Part Number | 893-XC6217B26AMR-GTR-ND - Tape & Reel (TR) 893-XC6217B26AMR-GCT-ND - Cut Tape (CT) 893-XC6217B26AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6217B26AMR-G |
Description | IC REG LINEAR 2.65V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6217B26AMR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.65V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.17V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱71.46000 | ₱71.46 |
| 10 | ₱44.84100 | ₱448.41 |
| 25 | ₱37.73080 | ₱943.27 |
| 100 | ₱29.66780 | ₱2,966.78 |
| 250 | ₱25.72320 | ₱6,430.80 |
| 500 | ₱23.30788 | ₱11,653.94 |
| 1,000 | ₱21.29389 | ₱21,293.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱18.77215 | ₱56,316.45 |
| 6,000 | ₱17.52150 | ₱105,129.00 |
| 9,000 | ₱16.89043 | ₱152,013.87 |
| 15,000 | ₱16.18712 | ₱242,806.80 |
| 21,000 | ₱15.77372 | ₱331,248.12 |
| 30,000 | ₱15.37462 | ₱461,238.60 |

