


XC6217C1027R-G | |
|---|---|
DigiKey Part Number | 893-XC6217C1027R-GTR-ND - Tape & Reel (TR) 893-XC6217C1027R-GCT-ND - Cut Tape (CT) 893-XC6217C1027R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6217C1027R-G |
Description | IC REG LINEAR 1V 200MA 4-USPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6217C1027R-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN | |
Supplier Device Package | 4-USPN (0.90x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱75.63000 | ₱75.63 |
| 10 | ₱47.46100 | ₱474.61 |
| 25 | ₱39.97000 | ₱999.25 |
| 100 | ₱31.48410 | ₱3,148.41 |
| 250 | ₱27.33344 | ₱6,833.36 |
| 500 | ₱24.78948 | ₱12,394.74 |
| 1,000 | ₱22.67128 | ₱22,671.28 |
| 2,500 | ₱20.40612 | ₱51,015.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱18.83626 | ₱94,181.30 |
| 10,000 | ₱17.69987 | ₱176,998.70 |
| 15,000 | ₱17.12678 | ₱256,901.70 |
| 25,000 | ₱16.48813 | ₱412,203.25 |
| 35,000 | ₱16.11294 | ₱563,952.90 |

