Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6221A182MR-G

DigiKey Part Number
893-1089-2-ND - Tape & Reel (TR)
893-1089-1-ND - Cut Tape (CT)
893-1089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6221A182MR-G
Description
IC REG LIN 1.8V 200MA SOT-25-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25-5
Datasheet
 Datasheet
EDA/CAD Models
XC6221A182MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.21V @ 100mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,063
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱25.01000₱25.01
10₱17.44800₱174.48
25₱15.55440₱388.86
100₱13.47020₱1,347.02
250₱12.47692₱3,119.23
500₱11.87546₱5,937.73
1,000₱11.38060₱11,380.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱10.76982₱32,309.46
6,000₱10.47088₱62,825.28
9,000₱10.32107₱92,889.63
15,000₱10.15522₱152,328.30
21,000₱10.05822₱211,222.62
30,000₱9.96502₱298,950.60
Manufacturers Standard Package