Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6221B272MR-G

DigiKey Part Number
893-XC6221B272MR-GTR-ND - Tape & Reel (TR)
893-XC6221B272MR-GCT-ND - Cut Tape (CT)
893-XC6221B272MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6221B272MR-G
Description
IC REG LINEAR 2.7V 200MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6221B272MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.17V @ 100mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,045
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱25.01000₱25.01
10₱17.44800₱174.48
25₱15.55440₱388.86
100₱13.47020₱1,347.02
250₱12.47692₱3,119.23
500₱11.87546₱5,937.73
1,000₱11.38060₱11,380.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱11.94196₱35,825.88
6,000₱10.92028₱65,521.68
9,000₱10.40147₱93,613.23
15,000₱9.81987₱147,298.05
21,000₱9.47628₱199,001.88
30,000₱9.30469₱279,140.70
Manufacturers Standard Package