


XC6221B292MR-G | |
|---|---|
DigiKey Part Number | 893-XC6221B292MR-GTR-ND - Tape & Reel (TR) 893-XC6221B292MR-GCT-ND - Cut Tape (CT) 893-XC6221B292MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221B292MR-G |
Description | IC REG LINEAR 2.9V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6221B292MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.17V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱17.44800 | ₱174.48 |
| 25 | ₱15.55440 | ₱388.86 |
| 100 | ₱13.47020 | ₱1,347.02 |
| 250 | ₱12.47692 | ₱3,119.23 |
| 500 | ₱11.87546 | ₱5,937.73 |
| 1,000 | ₱11.38060 | ₱11,380.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱12.56584 | ₱37,697.52 |
| 6,000 | ₱11.64351 | ₱69,861.06 |
| 9,000 | ₱11.17800 | ₱100,602.00 |
| 15,000 | ₱10.65885 | ₱159,882.75 |
| 21,000 | ₱10.35373 | ₱217,428.33 |
| 30,000 | ₱10.05903 | ₱301,770.90 |

