


XC6223T211MR-G | |
|---|---|
DigiKey Part Number | 893-XC6223T211MR-GTR-ND - Tape & Reel (TR) 893-XC6223T211MR-GCT-ND - Cut Tape (CT) 893-XC6223T211MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6223T211MR-G |
Description | IC REG LINEAR 2.1V 300MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱19.11600 | ₱191.16 |
| 25 | ₱17.03120 | ₱425.78 |
| 100 | ₱14.78030 | ₱1,478.03 |
| 250 | ₱13.69888 | ₱3,424.72 |
| 500 | ₱13.04978 | ₱6,524.89 |
| 1,000 | ₱12.51443 | ₱12,514.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱13.66613 | ₱40,998.39 |
| 6,000 | ₱12.68276 | ₱76,096.56 |
| 9,000 | ₱12.18638 | ₱109,677.42 |
| 15,000 | ₱11.63301 | ₱174,495.15 |
| 21,000 | ₱11.30775 | ₱237,462.75 |
| 30,000 | ₱10.99359 | ₱329,807.70 |

