Parametric Equivalent



XC6229D18B1R-G | |
|---|---|
DigiKey Part Number | XC6229D18B1R-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6229D18B1R-G |
Description | IC REG LIN 1.85V 300MA LGA-4B01 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA LGA-4B01 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFLGA | |
Supplier Device Package | LGA-4B01 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱10.81416 | ₱54,070.80 |
| 10,000 | ₱10.06836 | ₱100,683.60 |
| 25,000 | ₱9.54629 | ₱238,657.25 |
| 50,000 | ₱9.32255 | ₱466,127.50 |


