Linear Voltage Regulator IC Positive Adjustable 1 Output 2A SOP-8FD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A SOP-8FD
SOP-8FD

XC6230A001QR-G

DigiKey Part Number
893-XC6230A001QR-GTR-ND - Tape & Reel (TR)
893-XC6230A001QR-GCT-ND - Cut Tape (CT)
893-XC6230A001QR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6230A001QR-G
Description
IC REG LINEAR POS ADJ 2A SOP-8FD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A SOP-8FD
Datasheet
 Datasheet
EDA/CAD Models
XC6230A001QR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.52V @ 2A
Current - Output
Current - Quiescent (Iq)
83 µA
PSRR
70dB (1kHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Reverse Current
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
SOP-8FD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,299
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱50.02000₱50.02
10₱35.73000₱357.30
25₱32.13320₱803.33
100₱28.22070₱2,822.07
250₱26.34968₱6,587.42
500₱25.22180₱12,610.90
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱24.29342₱24,293.42
2,000₱23.52940₱47,058.80
3,000₱23.14689₱69,440.67
5,000₱22.72309₱113,615.45
7,000₱22.47528₱157,326.96
10,000₱22.23698₱222,369.80
25,000₱21.72408₱543,102.00
Manufacturers Standard Package