


XC6602A0610R-G | |
|---|---|
DigiKey Part Number | 893-XC6602A0610R-GTR-ND - Tape & Reel (TR) 893-XC6602A0610R-GCT-ND - Cut Tape (CT) 893-XC6602A0610R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6602A0610R-G |
Description | IC REG LINEAR 0.6V 1A WLP-5-02 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A WLP-5-02 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.122V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 143 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFBGA, WLBGA | |
Supplier Device Package | WLP-5-02 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱61.93000 | ₱61.93 |
| 10 | ₱44.48400 | ₱444.84 |
| 25 | ₱40.16040 | ₱1,004.01 |
| 100 | ₱35.41440 | ₱3,541.44 |
| 250 | ₱33.15028 | ₱8,287.57 |
| 500 | ₱31.78302 | ₱15,891.51 |
| 1,000 | ₱30.65813 | ₱30,658.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱29.26803 | ₱87,804.09 |
| 6,000 | ₱28.58797 | ₱171,527.82 |
| 9,000 | ₱28.24741 | ₱254,226.69 |
| 15,000 | ₱27.86996 | ₱418,049.40 |
| 21,000 | ₱27.64946 | ₱580,638.66 |

