



XC6603A121MR-G | |
|---|---|
DigiKey Part Number | 893-XC6603A121MR-GTR-ND - Tape & Reel (TR) 893-XC6603A121MR-GCT-ND - Cut Tape (CT) 893-XC6603A121MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6603A121MR-G |
Description | IC REG LINEAR 1.2V 1A SOT-26W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-26W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.208V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 143 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-26W | |
Supplier Device Package | SOT-26W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱107.19000 | ₱107.19 |
| 10 | ₱68.24400 | ₱682.44 |
| 25 | ₱57.88280 | ₱1,447.07 |
| 100 | ₱46.22870 | ₱4,622.87 |
| 250 | ₱40.53688 | ₱10,134.22 |
| 500 | ₱37.05558 | ₱18,527.79 |
| 1,000 | ₱34.15788 | ₱34,157.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱26.05313 | ₱78,159.39 |

