


XC6702DF01PR-G | |
|---|---|
DigiKey Part Number | 893-XC6702DF01PR-GTR-ND - Tape & Reel (TR) 893-XC6702DF01PR-GCT-ND - Cut Tape (CT) 893-XC6702DF01PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6702DF01PR-G |
Description | IC REG LINEAR 15V 300MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.81V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.98000 | ₱55.98 |
| 10 | ₱40.19600 | ₱401.96 |
| 25 | ₱36.23040 | ₱905.76 |
| 100 | ₱31.87710 | ₱3,187.71 |
| 250 | ₱29.80360 | ₱7,450.90 |
| 500 | ₱28.55304 | ₱14,276.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱29.20451 | ₱29,204.51 |
| 2,000 | ₱26.75969 | ₱53,519.38 |
| 3,000 | ₱25.51817 | ₱76,554.51 |
| 5,000 | ₱24.12656 | ₱120,632.80 |
| 7,000 | ₱23.30438 | ₱163,130.66 |
| 10,000 | ₱23.29894 | ₱232,989.40 |

