


XC6901D111ER-G | |
|---|---|
DigiKey Part Number | 893-XC6901D111ER-GTR-ND - Tape & Reel (TR) 893-XC6901D111ER-GCT-ND - Cut Tape (CT) 893-XC6901D111ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6901D111ER-G |
Description | IC REG LINEAR -1.1V 200MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 200mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6901D111ER-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -12.4V | |
Voltage - Output (Min/Fixed) | -1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱49.43000 | ₱49.43 |
| 10 | ₱44.36500 | ₱443.65 |
| 25 | ₱42.11360 | ₱1,052.84 |
| 100 | ₱34.58660 | ₱3,458.66 |
| 250 | ₱32.32852 | ₱8,082.13 |
| 500 | ₱28.56970 | ₱14,284.85 |
| 1,000 | ₱22.55456 | ₱22,554.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱21.05093 | ₱63,152.79 |
| 6,000 | ₱19.99838 | ₱119,990.28 |
| 15,000 | ₱19.24656 | ₱288,698.40 |
| 30,000 | ₱18.64511 | ₱559,353.30 |

