Linear Voltage Regulator IC Negative Fixed 1 Output 200mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 200mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6901D121MR-G

DigiKey Part Number
893-XC6901D121MR-GTR-ND - Tape & Reel (TR)
893-XC6901D121MR-GCT-ND - Cut Tape (CT)
893-XC6901D121MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6901D121MR-G
Description
IC REG LINEAR -1.2V 200MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 200mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-12.4V
Voltage - Output (Min/Fixed)
-1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 20mA
Current - Output
Current - Quiescent (Iq)
200 µA
PSRR
45dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱83.97000₱83.97
10₱52.94000₱529.40
25₱44.71000₱1,117.75
100₱35.37270₱3,537.27
250₱30.80404₱7,701.01
500₱28.00874₱14,004.37
1,000₱25.68034₱25,680.34
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱22.76537₱68,296.11
6,000₱21.32039₱127,922.34
9,000₱20.59146₱185,323.14
15,000₱19.77910₱296,686.50
21,000₱19.30180₱405,337.80
30,000₱18.84087₱565,226.10
Manufacturers Standard Package