Linear Voltage Regulator IC Negative Fixed 1 Output 200mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 200mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6901D301MR-G

DigiKey Part Number
893-XC6901D301MR-GTR-ND - Tape & Reel (TR)
893-XC6901D301MR-GCT-ND - Cut Tape (CT)
893-XC6901D301MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6901D301MR-G
Description
IC REG LINEAR -3V 200MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 200mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-12.4V
Voltage - Output (Min/Fixed)
-3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.151V @ 20mA
Current - Output
Current - Quiescent (Iq)
200 µA
PSRR
45dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,540
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱45.85000₱45.85
10₱32.75300₱327.53
25₱29.44160₱736.04
100₱25.79710₱2,579.71
250₱24.06536₱6,016.34
500₱23.02084₱11,510.42
1,000₱22.16094₱22,160.94
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱21.09857₱63,295.71
6,000₱20.57869₱123,472.14
9,000₱20.31833₱182,864.97
15,000₱20.02980₱300,447.00
21,000₱19.86126₱417,086.46
30,000₱19.69914₱590,974.20
Manufacturers Standard Package