


XC9242B08CDR-G | |
|---|---|
DigiKey Part Number | 893-XC9242B08CDR-GTR-ND - Tape & Reel (TR) 893-XC9242B08CDR-GCT-ND - Cut Tape (CT) 893-XC9242B08CDR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9242B08CDR-G |
Description | IC REG BUCK ADJ 2A 10USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 10-PowerUDFN |
Datasheet | Datasheet |
EDA/CAD Models | XC9242B08CDR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-USPB (2.9x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱179.25000 | ₱179.25 |
| 10 | ₱116.30100 | ₱1,163.01 |
| 25 | ₱99.90120 | ₱2,497.53 |
| 100 | ₱81.41680 | ₱8,141.68 |
| 250 | ₱72.42232 | ₱18,105.58 |
| 500 | ₱66.93062 | ₱33,465.31 |
| 1,000 | ₱62.36493 | ₱62,364.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱51.73406 | ₱155,202.18 |

