


XC9247B75CMR-G | |
|---|---|
DigiKey Part Number | 893-1179-2-ND - Tape & Reel (TR) 893-1179-1-ND - Cut Tape (CT) 893-1179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9247B75CMR-G |
Description | IC REG BUCK ADJ 1A SOT26W |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.5V 1 Output 1A SOT-26W |
Datasheet | Datasheet |
EDA/CAD Models | XC9247B75CMR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.6V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-26W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱76.82000 | ₱76.82 |
| 10 | ₱55.97700 | ₱559.77 |
| 25 | ₱50.71280 | ₱1,267.82 |
| 100 | ₱44.90070 | ₱4,490.07 |
| 250 | ₱42.13044 | ₱10,532.61 |
| 500 | ₱40.45946 | ₱20,229.73 |
| 1,000 | ₱39.08445 | ₱39,084.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱37.38609 | ₱112,158.27 |
| 6,000 | ₱36.55497 | ₱219,329.82 |
| 9,000 | ₱36.13858 | ₱325,247.22 |
| 15,000 | ₱35.67740 | ₱535,161.00 |

