Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 400mA 2V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 400mA 2V - 6V Input
Torex Inductor built-in micro DCDC converters

XCL201B181ER-G

DigiKey Part Number
893-XCL201B181ER-GTR-ND - Tape & Reel (TR)
893-XCL201B181ER-GCT-ND - Cut Tape (CT)
893-XCL201B181ER-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XCL201B181ER-G
Description
DC DC CONVERTER 1.8V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 400mA 2V - 6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
92%
Mounting Type
Surface Mount
Size / Dimension
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
Supplier Device Package
CL-2025-02
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱214.38000₱214.38
10₱140.47800₱1,404.78
25₱121.22000₱3,030.50
100₱99.58550₱9,958.55
250₱89.06060₱22,265.15
500₱82.63872₱41,319.36
1,000₱77.30186₱77,301.86
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱70.63364₱211,900.92
6,000₱67.33368₱404,002.08
Manufacturers Standard Package