DC DC Converter Output - Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCL209A113DR

DigiKey Part Number
XCL209A113DR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XCL209A113DR
Description
400MA INDUCTOR BUILT-IN STEP-DOW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
DC DC Converter Output - Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN Module
Supplier Device Package
USP-10B03
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱66.58107₱199,743.21
6,000₱64.11510₱384,690.60
Manufacturers Standard Package