


XCL221B121ER-G | |
|---|---|
DigiKey Part Number | 893-1281-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XCL221B121ER-G |
Description | DC DC CONVERTER 1.2V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 500mA 2.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | CL-2025-02 | |
Base Product Number |

