Diode Array 1 Pair Series Connection 400 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS398TE85LF

DigiKey Part Number
1SS398TE85LFTR-ND - Tape & Reel (TR)
1SS398TE85LFCT-ND - Cut Tape (CT)
1SS398TE85LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS398TE85LF
Description
DIODE ARRAY GP 400V 100MA S-MINI
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 400 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
100 nA @ 400 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
S-Mini
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,838
Check for Additional Incoming Stock
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱8.31397₱24,941.91
6,000₱7.59034₱45,542.04
9,000₱7.22156₱64,994.04
15,000₱6.80708₱102,106.20
21,000₱6.56164₱137,794.44
30,000₱6.32308₱189,692.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱40.49000₱40.49
10₱25.01100₱250.11
100₱16.00700₱1,600.70
500₱12.11248₱6,056.24
1,000₱10.85537₱10,855.37
Digi-Reel®
QuantityUnit PriceExt Price
1₱27.39000₱27.39
10₱16.43600₱164.36
100₱11.87430₱1,187.43
500₱9.74238₱4,871.19
1,000₱8.75623₱8,756.23
* All Digi-Reel orders will add a ₱376.00 reeling fee.