Bipolar (BJT) Transistor PNP 50 V 150 mA 80MHz 150 mW Surface Mount S-Mini
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1162-Y,LF

DigiKey Part Number
2SA1162-YLFTR-ND - Tape & Reel (TR)
2SA1162-YLFCT-ND - Cut Tape (CT)
2SA1162-YLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA1162-Y,LF
Description
TRANS PNP 50V 0.15A S-MINI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 150 mA 80MHz 150 mW Surface Mount S-Mini
Datasheet
 Datasheet
EDA/CAD Models
2SA1162-Y,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2mA, 6V
Power - Max
150 mW
Frequency - Transition
80MHz
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
S-Mini
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,872
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱9.53000₱9.53
10₱5.71700₱57.17
100₱3.53130₱353.13
500₱2.55946₱1,279.73
1,000₱2.24444₱2,244.44
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱1.78630₱5,358.90
6,000₱1.58850₱9,531.00
9,000₱1.48756₱13,388.04
15,000₱1.37394₱20,609.10
21,000₱1.30661₱27,438.81
30,000₱1.24108₱37,232.40
75,000₱1.09717₱82,287.75
150,000₱1.00817₱151,225.50
300,000₱0.93334₱280,002.00
Manufacturers Standard Package