
2SA2059(TE12L,F) | |
|---|---|
DigiKey Part Number | 264-2SA2059(TE12L,F)TR-ND - Tape & Reel (TR) 264-2SA2059(TE12L,F)CT-ND - Cut Tape (CT) 264-2SA2059(TE12L,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2059(TE12L,F) |
Description | TRANS PNP 20V 3A PW-MINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 3 A 1 W Surface Mount PW-MINI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 190mV @ 53mA, 1.6A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PW-MINI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.15000 | ₱60.15 |
| 10 | ₱37.45700 | ₱374.57 |
| 100 | ₱24.42740 | ₱2,442.74 |
| 500 | ₱18.83210 | ₱9,416.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱16.51798 | ₱16,517.98 |
| 2,000 | ₱15.04561 | ₱30,091.22 |
| 3,000 | ₱14.29498 | ₱42,884.94 |
| 5,000 | ₱13.45175 | ₱67,258.75 |
| 7,000 | ₱12.95221 | ₱90,665.47 |
| 10,000 | ₱12.46667 | ₱124,666.70 |

