Direct
Similar
Similar

2SC4116-O(TE85L,F) | |
|---|---|
DigiKey Part Number | 2SC4116-O(TE85LF)TR-ND - Tape & Reel (TR) 2SC4116-O(TE85LF)CT-ND - Cut Tape (CT) 2SC4116-O(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4116-O(TE85L,F) |
Description | TRANS NPN 50V 0.15A SC-70 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4116-O(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 2mA, 6V | |
Power - Max | 100 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.33595 | ₱7,007.85 |
| 6,000 | ₱2.08634 | ₱12,518.04 |
| 9,000 | ₱1.95893 | ₱17,630.37 |
| 15,000 | ₱1.81564 | ₱27,234.60 |
| 21,000 | ₱1.73072 | ₱36,345.12 |
| 30,000 | ₱1.64813 | ₱49,443.90 |
| 75,000 | ₱1.46670 | ₱110,002.50 |
| 150,000 | ₱1.35456 | ₱203,184.00 |
| 300,000 | ₱1.26544 | ₱379,632.00 |




