
2SD1407A-Y(F) | |
|---|---|
DigiKey Part Number | 2SD1407A-Y(F)-ND |
Manufacturer | |
Manufacturer Product Number | 2SD1407A-Y(F) |
Description | TRANS NPN 100V 5A TO-220NIS |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 5 A 12MHz 30 W Through Hole TO-220NIS |
Datasheet | Datasheet |
EDA/CAD Models | 2SD1407A-Y(F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 400mA, 4A | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1A, 5V | |
Power - Max | 30 W | |
Frequency - Transition | 12MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220NIS | |
Base Product Number |



