NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC132D

DigiKey Part Number
264-74HC132DTR-ND - Tape & Reel (TR)
264-74HC132DCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74HC132D
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74HC132D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
19ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,775
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Non-Cancelable/Non-Returnable
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱24.42000₱24.42
10₱17.15000₱171.50
25₱15.31640₱382.91
100₱13.26180₱1,326.18
250₱12.28396₱3,070.99
500₱11.69442₱5,847.21
1,000₱11.20850₱11,208.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱10.69566₱26,739.15
5,000₱10.38659₱51,932.95
7,500₱10.23180₱76,738.50
12,500₱10.06023₱125,752.88
17,500₱9.95996₱174,299.30
25,000₱9.86355₱246,588.75
Manufacturers Standard Package