
74VHCT08AFT | |
|---|---|
DigiKey Part Number | 264-74VHCT08AFTTR-ND - Tape & Reel (TR) 264-74VHCT08AFTCT-ND - Cut Tape (CT) 264-74VHCT08AFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT08AFT |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT08AFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱11.67200 | ₱116.72 |
| 25 | ₱10.33800 | ₱258.45 |
| 100 | ₱8.88490 | ₱888.49 |
| 250 | ₱8.18932 | ₱2,047.33 |
| 500 | ₱7.76890 | ₱3,884.45 |
| 1,000 | ₱7.42231 | ₱7,422.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱6.84492 | ₱17,112.30 |
| 5,000 | ₱6.63125 | ₱33,156.25 |
| 7,500 | ₱6.52422 | ₱48,931.65 |
| 12,500 | ₱6.40558 | ₱80,069.75 |
| 17,500 | ₱6.33626 | ₱110,884.55 |
| 25,000 | ₱6.26957 | ₱156,739.25 |
| 62,500 | ₱6.12603 | ₱382,876.88 |








