Direct

CCS15S30,L3IDTF | |
|---|---|
DigiKey Part Number | CCS15S30L3IDTFTR-ND - Tape & Reel (TR) CCS15S30L3IDTFCT-ND - Cut Tape (CT) CCS15S30L3IDTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCS15S30,L3IDTF |
Description | DIODE SCHOTTKY 20V 1.5A CST2C |
Customer Reference | |
Detailed Description | Diode 20 V 1.5A Surface Mount CST2C |
Datasheet | Datasheet |
EDA/CAD Models | CCS15S30,L3IDTF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 200pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CST2C | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |


