
CCS15S40,L3F | |
|---|---|
DigiKey Part Number | CCS15S40L3FTR-ND - Tape & Reel (TR) CCS15S40L3FCT-ND - Cut Tape (CT) CCS15S40L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCS15S40,L3F |
Description | DIODE SCHOTTKY 40V 1.5A CST2C |
Customer Reference | |
Detailed Description | Diode 40 V 1.5A Surface Mount CST2C |
Datasheet | Datasheet |
EDA/CAD Models | CCS15S40,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 170pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CST2C | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |


