
CEZ30V,L3F | |
|---|---|
DigiKey Part Number | 264-CEZ30VL3FTR-ND - Tape & Reel (TR) 264-CEZ30VL3FCT-ND - Cut Tape (CT) 264-CEZ30VL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEZ30V,L3F |
Description | TVS DIODE 30VWM 47.5VC ESC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47.5V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount ESC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 47.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 21pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱6.72900 | ₱67.29 |
| 100 | ₱2.91800 | ₱291.80 |
| 500 | ₱2.79886 | ₱1,399.43 |
| 1,000 | ₱2.14380 | ₱2,143.80 |
| 2,000 | ₱2.09557 | ₱4,191.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱1.96515 | ₱15,721.20 |
| 16,000 | ₱1.95741 | ₱31,318.56 |
| 24,000 | ₱1.87836 | ₱45,080.64 |
| 40,000 | ₱1.71206 | ₱68,482.40 |








