
CEZ6V8,L3F | |
|---|---|
DigiKey Part Number | 264-CEZ6V8L3FTR-ND - Tape & Reel (TR) 264-CEZ6V8L3FCT-ND - Cut Tape (CT) 264-CEZ6V8L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEZ6V8,L3F |
Description | TVS DIODE 6.8VWM 13VC ESC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13V (Typ) Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount ESC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.8V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 13V (Typ) | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 180W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 88pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱6.72900 | ₱67.29 |
| 100 | ₱2.14380 | ₱214.38 |
| 500 | ₱2.09616 | ₱1,048.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱1.96515 | ₱15,721.20 |
| 16,000 | ₱1.95741 | ₱31,318.56 |
| 24,000 | ₱1.87836 | ₱45,080.64 |
| 40,000 | ₱1.71206 | ₱68,482.40 |


