Zener Diode 27 V 2 W ±10% Surface Mount M-FLAT (2.4x3.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 27 V 2 W ±10% Surface Mount M-FLAT (2.4x3.8)
SOD 128

CMZ27(TE12L,Q,M)

DigiKey Part Number
264-CMZ27(TE12L,Q,M)TR-ND - Tape & Reel (TR)
264-CMZ27(TE12L,Q,M)CT-ND - Cut Tape (CT)
264-CMZ27(TE12L,Q,M)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMZ27(TE12L,Q,M)
Description
DIODE ZENER 27V 2W MFLAT
Customer Reference
Detailed Description
Zener Diode 27 V 2 W ±10% Surface Mount M-FLAT (2.4x3.8)
Datasheet
 Datasheet
EDA/CAD Models
CMZ27(TE12L,Q,M) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
2 W
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 19 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
M-FLAT (2.4x3.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 815
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱46.45000₱46.45
10₱28.94100₱289.41
100₱18.71660₱1,871.66
500₱14.30034₱7,150.17