18V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SL2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSLZ10V,L3F

DigiKey Part Number
264-CSLZ10VL3FTR-ND - Tape & Reel (TR)
264-CSLZ10VL3FCT-ND - Cut Tape (CT)
264-CSLZ10VL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSLZ10V,L3F
Description
TVS DIODE 8VWM 18VC SL2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SL2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V (Max)
Voltage - Breakdown (Min)
9.4V
Voltage - Clamping (Max) @ Ipp
18V (Typ)
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
60W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
16pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,190
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.15000₱7.15
10₱5.12100₱51.21
100₱2.38200₱238.20
500₱2.20336₱1,101.68
1,000₱1.90560₱1,905.60
2,000₱1.87583₱3,751.66
5,000₱1.84605₱9,230.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.36965₱13,696.50
20,000₱1.34711₱26,942.20
30,000₱1.21814₱36,544.20
50,000₱1.19100₱59,550.00
Manufacturers Standard Package