30V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SL2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSLZ20V,L3F

DigiKey Part Number
264-CSLZ20VL3FTR-ND - Tape & Reel (TR)
264-CSLZ20VL3FCT-ND - Cut Tape (CT)
264-CSLZ20VL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSLZ20V,L3F
Description
TVS DIODE 15VWM 30VC SL2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SL2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
18.8V
Voltage - Clamping (Max) @ Ipp
30V (Typ)
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
9.5pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,087
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.15000₱7.15
10₱5.12100₱51.21
100₱2.08430₱208.43
500₱1.96516₱982.58
1,000₱1.72695₱1,726.95
2,000₱1.69718₱3,394.36
5,000₱1.66740₱8,337.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.54830₱15,483.00
20,000₱1.36965₱27,393.00
30,000₱1.34710₱40,413.00
50,000₱1.21813₱60,906.50
70,000₱1.19100₱83,370.00
Manufacturers Standard Package