
CSLZ24V,L3F | |
|---|---|
DigiKey Part Number | 264-CSLZ24VL3FTR-ND - Tape & Reel (TR) 264-CSLZ24VL3FCT-ND - Cut Tape (CT) 264-CSLZ24VL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSLZ24V,L3F |
Description | TVS DIODE 19VWM 34VC SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 19V (Max) | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 34V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8.5pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱6.43100 | ₱64.31 |
| 100 | ₱2.85840 | ₱285.84 |
| 500 | ₱2.67976 | ₱1,339.88 |
| 1,000 | ₱2.32245 | ₱2,322.45 |
| 2,000 | ₱2.29268 | ₱4,585.36 |
| 5,000 | ₱2.21764 | ₱11,088.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.54830 | ₱15,483.00 |
| 20,000 | ₱1.36965 | ₱27,393.00 |
| 30,000 | ₱1.34710 | ₱40,413.00 |
| 50,000 | ₱1.21813 | ₱60,906.50 |
| 70,000 | ₱1.19100 | ₱83,370.00 |

