14.5V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SL2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSLZ6V8,L3F

DigiKey Part Number
264-CSLZ6V8L3FTR-ND - Tape & Reel (TR)
264-CSLZ6V8L3FCT-ND - Cut Tape (CT)
264-CSLZ6V8L3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSLZ6V8,L3F
Description
TVS DIODE 5VWM 14.5VC SL2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14.5V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SL2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
14.5V (Typ)
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
105W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
25pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.31000₱11.31
10₱7.02700₱70.27
100₱4.34720₱434.72
500₱3.16926₱1,584.63
1,000₱2.78694₱2,786.94
2,000₱2.46299₱4,925.98
5,000₱2.11164₱10,558.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.83706₱18,370.60
20,000₱1.65909₱33,181.80
30,000₱1.56835₱47,050.50
50,000₱1.46631₱73,315.50
70,000₱1.40587₱98,410.90
100,000₱1.34710₱134,710.00
250,000₱1.21813₱304,532.50
500,000₱1.19100₱595,500.00
Manufacturers Standard Package