


CUZ16V,H3F | |
|---|---|
DigiKey Part Number | 264-CUZ16VH3FTR-ND - Tape & Reel (TR) 264-CUZ16VH3FCT-ND - Cut Tape (CT) 264-CUZ16VH3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUZ16V,H3F |
Description | TVS DIODE 16VWM 27VC USC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27V (Typ) Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount USC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 15.3V | |
Voltage - Clamping (Max) @ Ipp | 27V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5.5A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱5.65700 | ₱56.57 |
| 100 | ₱3.21570 | ₱321.57 |
| 500 | ₱2.97750 | ₱1,488.75 |
| 1,000 | ₱2.85840 | ₱2,858.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.26290 | ₱6,788.70 |
| 6,000 | ₱2.09963 | ₱12,597.78 |
| 9,000 | ₱1.95099 | ₱17,558.91 |
| 15,000 | ₱1.93538 | ₱29,030.70 |

